Broadcom ACPL-W481-000E

Inverted Logic High CMR Optocoupler for Intelligent Power Modules and IGBT/MOSFET Gate Drive
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-W481-000E.

Avago

Datasheet10 pages13 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet11 pages17 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-2.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R / OPTOISO 3.75KV OPEN COLL SO6-5
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
California Eastern LaboratoriesPS9307L2-E3-AX
Optocoupler Drive Totem-Pole 1-CH 30V 1500V 6-Pin SPDIP SMD T/R
California Eastern LaboratoriesPS9313L2-AX
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP Cut Tape
California Eastern LaboratoriesPS9303L-AX
OPTOISO 5KV PUSH PULL 6DIP GW / Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD T/R

Descriptions

Descriptions of Broadcom ACPL-W481-000E provided by its distributors.

Inverted Logic High CMR Optocoupler for Intelligent Power Modules and IGBT/MOSFET Gate Drive
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
BROADCOM LIMITED ACPL-W481-000E OPTOCOUPLER, GATE DRIVE INTERFACE
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Tube
OPTOCOUPLER, GATE DRIVE INTERFACE; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Totem Pole; Input Current:10mA; Output Voltage:25V; Opto Case Style:SOIC; No. of Pins:6; SVHC:No SVHC (18-Jun-2012); Output Type:Totem Pole

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLW481000E