
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-3716-ND | 1,282 | 1 | Tube | ||||||||
| TME | ACPL-W480-000E | 0 | 300 | 17h | ||||||||
| Avnet | ACPL-W480-000E | 0 | 2200 | 22h | ||||||||
| Farnell | ACPL-W480-000E | 0 | 1 | 20h | ||||||||
| element14 APAC | ACPL-W480-000E | 0 | 1 | 8h |
Download datasheets and manufacturer documentation for Broadcom ACPL-W480-000E.
Download Broadcom ACPL-W480-000E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom ACPL-W480-000E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-W480-000E.