
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ACPL-W21L-560E | 2,494 | 1 | Cut Tape | ||||||||
| DigiKey | 516-ACPL-W21L-560ECT-ND | 2,877 | 1 | Cut Tape | ||||||||
| TME | ACPL-W21L-560E | 0 | 1 | 23h | ||||||||
| Avnet | ACPL-W21L-560E | 0 | 1K | 1d | ||||||||
| element14 APAC | ACPL-W21L-560E | 2,416 | 1 | Cut Tape | 21h |
Download datasheets and manufacturer documentation for Broadcom ACPL-W21L-560E.
Download Broadcom ACPL-W21L-560E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Broadcom ACPL-W21L-560E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-W21L-560E.