Broadcom ACPL-P611-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOIC, 6 Pins
$ 1.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-P611-000E.

Avago

Datasheet15 pages13 years ago
Datasheet11 pages14 years ago

Newark

Inventory History

3 month trend:
-74.17%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-06-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
ToshibaTLP705A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
California Eastern LaboratoriesPS9313L2-AX
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP Cut Tape
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
California Eastern LaboratoriesPS9307L2-E3-AX
Optocoupler Drive Totem-Pole 1-CH 30V 1500V 6-Pin SPDIP SMD T/R
California Eastern LaboratoriesPS9303L-AX
OPTOISO 5KV PUSH PULL 6DIP GW / Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD T/R

Descriptions

Descriptions of Broadcom ACPL-P611-000E provided by its distributors.

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOIC, 6 Pins
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched Tube
High CMR, High Speed TTL Compatible Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:7V; Package/Case:6-SSO; Common Mode Ratio:10000 ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, LOGIC O/P; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Logic; Input Current:20mA; Voltage, Output Max:7V; Case Style:SOIC-6; Operating Temperature Range:-40°C to +85°C; Approval Bodies:pending (UL, CSA); CMR:10kV/µs; No. of Pins:6; Opto Case Style:SOIC; Optocoupler Type:GaAsP; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLP611000E