
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ACPL-P346-500E | 62 | 1 | Cut Tape | ||||||||
| DigiKey | 516-ACPL-P346-500ETR-ND | 1,000 | 1K | Tape & Reel | ||||||||
| Avnet | ACPL-P346-500E | 0 | 2K | 2d | ||||||||
| Farnell | ACPL-P346-500E | 0 | 1 | Cut Tape | 18h | |||||||
| element14 APAC | ACPL-P346-500E | 0 | 1 | Cut Tape | 6h |
Download datasheets and manufacturer documentation for Broadcom ACPL-P346-500E.
Download Broadcom ACPL-P346-500E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Broadcom ACPL-P346-500E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-P346-500E.