Broadcom ACPL-P346-000E

Optocoupler Drive Push-Pull 1-CH 20V 1500V 6-Pin SO Stretched Tube
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-P346-000E.

IHS

Datasheet20 pages9 years ago

Farnell

element14 APAC

Newark

Avago

Inventory History

3 month trend:
+27.43%

CAD Models

Download Broadcom ACPL-P346-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
ToshibaTLP701H(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD
California Eastern LaboratoriesPS9307L2-E3-AX
Optocoupler Drive Totem-Pole 1-CH 30V 1500V 6-Pin SPDIP SMD T/R
California Eastern LaboratoriesPS9313L2-AX
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP Cut Tape
California Eastern LaboratoriesPS9303L-AX
OPTOISO 5KV PUSH PULL 6DIP GW / Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD T/R

Descriptions

Descriptions of Broadcom ACPL-P346-000E provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 20V 1500V 6-Pin SO Stretched Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Isolated Gate Drivers Optical Coupling 1 CH 3.75kVrms 6-SOIC Tube
OPTOCOUPLER, GATE DRIVE O/P, SOIC-6
2.5 Amp Output Current Power GaN & SiC MOSFET Gate Drive Optocoupler with Rail-to-Rail Output Voltage in Stretched SO6
Broadcom IGBT ,MOSFET, , 6, SO
Optocoupler Operating temperature: -40...105 °C Power supply: 10...20 V Approvals: UL / CSA / IEC Package: SSO-6 Input forward current: 25 mA Output current: 2.5 A
OPTOISO 3.75KV 1CH GATE DRVR 6SO
OPTOCOUPLER, MOSFET, 2.5A, 3750VRMS; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:11mA; Output Voltage:20V; Opto Case Style:SOIC; No. of Pins:6; SVHC:No SVHC (20-Jun-2013); MSL:-

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL-P346--000E
  • ACPLP346000E