
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-4287-1-ND | 254 | 1 | Cut Tape | ||||||||
| Newark | ACPL-M61M-500E | 0 | 1 | Cut Tape | ||||||||
| Avnet | ACPL-M61M-500E | 0 | 3K | 3h | ||||||||
| element14 APAC | ACPL-M61M-500E | 0 | 1 | Cut Tape | 14h | |||||||
| Farnell | ACPL-M61M-500E | 0 | 1 | Cut Tape | 1d |
Download Broadcom ACPL-M61M-500E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom ACPL-M61M-500E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: