Broadcom ACPL-M50L-000E

Optocoupler 1 MBd Digital 1-CH Open Collector-OUT 3750Vrms 5-Pin SOIC Tube
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-M50L-000E.

IHS

Datasheet19 pages9 years ago

Avago

Newark

element14 APAC

Inventory History

3 month trend:
-61.88%

CAD Models

Download Broadcom ACPL-M50L-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-11-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ToshibaTLP109(E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin 11-4L1
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R

Descriptions

Descriptions of Broadcom ACPL-M50L-000E provided by its distributors.

Optocoupler 1 MBd Digital 1-CH Open Collector-OUT 3750Vrms 5-Pin SOIC Tube
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO Tube
Avnet Japan
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
BROADCOM LIMITED ACPL-M50L-000E Transistor Output Optocoupler, Low Power, 1 Channel, SOIC, 5 Pins, 20 mA, 3.75 kV, 100 %
OPTOCOUPLER, LOW POWER, 1MBD DIGITAL; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:24V; Opto Case Style:SOIC; No. of Pins:5; SVHC:No SVHC (18-Jun-2012); Output Type:Phototransistor
Optocoupler Collector-emitter breakdown voltage: 5 V Operating temperature: -40...85 °C Power supply: 2.7...24 V Approvals: UL / CSA / IEC Package: SO-5 Data throughput: 1 MBd Input off-state voltage: 5 V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLM50L000E