
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ACPL-M484-500E | 1,500 | 1500 | 23h | ||||||||
| DigiKey | 516-ACPL-M484-500ECT-ND | 35 | 1 | Cut Tape | ||||||||
| TME | ACPL-M484-500E | 0 | 1500 | 19h | ||||||||
| Newark | ACPL-M484-500E | 0 | 3K | Tape & Reel | ||||||||
| Mouser | 630-ACPL-M484-500E | 307 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Broadcom ACPL-M484-500E.
Download Broadcom ACPL-M484-500E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Broadcom ACPL-M484-500E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-M484-500E.