Broadcom ACPL-K70A-500E

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-K70A-500E.

Newark

Datasheet10 pages9 years ago

Inventory History

3 month trend:
-0.24%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2020-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom ACPL-K70A-500E provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Optocoupler, 1 Channel, SSO, 8 Pins, 20 mA, 5 kV, 300 %
8-SOIC (0.268 6.81mm Width) 1 DC Active Optoisolator Transistor Output 25000% @ 40muA 5000Vrms 20mA -40C~105C
OPTOCOUPLER, DARLINGTON, 5KV, SSO-8;
OPTOCOUPLER, DARLINGTON, 5KV, SSO-8; No. of Channels:1 Channel; Optocoupler Case Style:SSO; No. of Pins:8Pins; Forward Current If Max:20mA; Isolation Voltage:5kV; CTR Min:300%; Collector Emitter Voltage V(br)ceo:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM