
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ACPL-K49T-500E | 2,999 | 1 | Cut Tape | ||||||||
| TME | ACPLK49T500E-BRO-1 | 155,000 | 1K | 22h | ||||||||
| DigiKey | 516-ACPL-K49T-500ECT-ND | 1,375 | 1 | Cut Tape | ||||||||
| Avnet | ACPL-K49T-500E | 0 | 3K | 11h | ||||||||
| element14 APAC | ACPL-K49T-500E | 2,927 | 1 | Cut Tape | 23h |
Download datasheets and manufacturer documentation for Broadcom ACPL-K49T-500E.
Download Broadcom ACPL-K49T-500E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom ACPL-K49T-500E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-K49T-500E.