
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-3690-1-ND | 1,752 | 1 | Cut Tape | ||||||||
| TME | ACPL-K24L-500E | 0 | 1K | 3h | ||||||||
| Newark | ACPL-K24L-500E | 0 | 2K | Tape & Reel | ||||||||
| Avnet | ACPL-K24L-500E | 0 | 2K | 7h | ||||||||
| Mouser | 630-ACPL-K24L-500E | 1,107 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Broadcom ACPL-K24L-500E.
Download Broadcom ACPL-K24L-500E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Broadcom ACPL-K24L-500E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-K24L-500E.