Broadcom ACPL-C797-500E

Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Serial, 3 V to 5.5 V, 8 Pins, SSO
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C797-500E.

IHS

Datasheet18 pages9 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.22%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Broadcom ACPL-C797-500E provided by its distributors.

Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Serial, 3 V to 5.5 V, 8 Pins, SSO
10Msps 16bit 1 16 SOIC-8 , 5.85mm*6.81mm*3.18mm
ISOLATED SIGMA-DELTA, T/R+IEC+LF
OPTICALLY ISOLATED AMPLIFIER, 5KV, SSO-8;
IC ISOLATED MODUL 16BIT 10M 8SSO
AD CONVERTOR, 16BIT, -40 TO 105DEG C; Resolution (Bits):16bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM