Broadcom ACPL-34JT-000E

Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-34JT-000E.

Avago

Datasheet16 pages12 years ago
Datasheet16 pages13 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-1.41%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OPTOISOLTR 2.5KV 4CH TRANS 16-SO / Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
OPTOISOLTR 2.5KV 4CH TRANS 16-SO / Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
Transistor Output Optocoupler, 4-Element, 2500V Isolation
OPTOISOLTR 2.5KV 4CH TRANS 16-SO / Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO

Descriptions

Descriptions of Broadcom ACPL-34JT-000E provided by its distributors.

Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV
Automotive Gate Drive Optocoupler with R²Coupler™ Isolation
Optocoupler Drive 1-CH 18V 1500V Automotive 16-Pin SO Tube
Linear IC Output Optocoupler, 2-Element, 5000V Isolation
Optocoupler [Broadcom] ACPL-34JT-000E Optocoupler
High Speed Optocouplers Optocouplers
60ns 15V 250ns,280ns 18V 50ns SO-16
OPTOISO 5KV 1CH GATE DRIVER 16SO
OPTOCOUPLER, AUTOMOT. GATE DRIVE, 1.2KV; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Gate Drive; Input Current:16mA; Output Voltage:25V; Opto Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL34JT000E