Broadcom ACPL-337J-000E

Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV, ACPL
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-337J-000E.

Avago

Datasheet18 pages12 years ago
Datasheet18 pages12 years ago

Newark

Inventory History

3 month trend:
+41.84%

CAD Models

Download Broadcom ACPL-337J-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPTOISO 5KV GATE DRIVER 16SO / Optocoupler Drive 30V 16-Pin SO T/R
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
VishayTCMT4606
Optocoupler, Transistor, 3.75Kv, Sop-16 Rohs Compliant: Yes |Vishay TCMT4606

Descriptions

Descriptions of Broadcom ACPL-337J-000E provided by its distributors.

Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV, ACPL
4.0A Gate Drive Optocoupler with Integrated LED Driver Active Miller Clamp DESAT Detection and Fault & UVLO Status Feedback
OPTOCOUPLER, GATE DRIVE, 5KV; No. of Channels: 1 Channel; Optocoupler Case Style: WSOIC; No. of Pins: 16Pins; Isolation Voltage: 5kV; Product Range: ACPL Series; SVHC: No SVHC (12-Jan-2017); Input Current: 16mA; No. of Channels

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL337J000E