
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ACPL-31JT-000E | 0 | 135 | 13h | ||||||||
| Avnet | ACPL-31JT-000E | 0 | 1215 | 18h | ||||||||
| Worldway Electronics | ACPL-31JT-000E | 2,101 | 7 | Tube | 16h | |||||||
| Easev | ACPL-31JT-000E | 6,089 | 7d | |||||||||
| Fmall Co., Limited | ACPL-31JT-000E | 11,370 | 7d |
Download Broadcom ACPL-31JT-000E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Broadcom ACPL-31JT-000E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: