Broadcom ACPL-312T-500E

Optocoupler Drive Push-Pull 1-CH 30V 1500V Automotive AEC-Q100 8-Pin PDIP SMD T/R
$ 2.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-312T-500E.

IHS

Datasheet18 pages15 years ago

Inventory History

3 month trend:
-0.89%

CAD Models

Download Broadcom ACPL-312T-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, SMT
Lite-OnLTV-3150S
OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, SMT
ToshibaTLP714(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP SMD Magazine
Optocoupler with transistor output; VISHAY; SFH6186-4T; 1; 55 V; 4; SMD/SMT
Optocoupler Collector-emitter breakdown voltage: 55 V Input forward current: 60 mA
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Descriptions

Descriptions of Broadcom ACPL-312T-500E provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 1500V Automotive AEC-Q100 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OPTOCOUPLER, GATE DRIVE, 3.75KV, SMDIP-8;
500ns 15V 500ns,500ns 30V 500ns DIP-8Gullwing
OPTOCOUPLER IGBT 2.5A 8-SMD GW
AUTOMOTIVE OPTOCOUPLER, T/R+LF
OPTOISO 3.75KV GATE DRVR 8DIP GW
OPTOISO 3.75KV 1CH GT DVR 8DIP
Optocoupler, Gate Drive, 3.75Kv, Smdip-8; No. Of Channels:1 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:8Pins; Isolation Voltage:3.75Kv; Product Range:R2Coupler Series; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Broadcom ACPL-312T-500E

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL312T500E