Broadcom ACPL-217-56DE

Transistor Output Optocoupler, 1-Element, 3000V Isolation
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-217-56DE.

IHS

Datasheet8 pages9 years ago

HQonline

Inventory History

3 month trend:
-12.03%

CAD Models

Download Broadcom ACPL-217-56DE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 50 Ma, Soic, 4 Rohs Compliant: Yes
ToshibaTLP184(E(O
OPTOCOUPLER, AC-INP, CTR50-400; No. of Channels:1; Isolation Voltage:3750Vrms; O
ToshibaTLP185(SE
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO Magazine

Descriptions

Descriptions of Broadcom ACPL-217-56DE provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
OPTOCOUPLER TRANS 3KVRMS 4SOIC
OptoCouplers & OptoIsolators 3000Vrms, 50% CTR
OPTOISOLATOR 3.75KV TRANS 4SOIC
Phototx Coupler Single, LF+T/R+VDE
OPTOCOUPLER, TRANSISTOR O/P VDE; Channels, No. of:1; Voltage, isolation:3000V; Output type:Phototransistor; Current, input:50mA; Voltage, output max:80V; Package/Case:4-pin SO; Temperature, operating range:-55°C to +110°C; Power dissipation:200mW; Time, fall:3µs; Time, rise:2µs; Voltage, Vceo:80V; Voltage, Vf max:1.4V; Voltage, Vf typ:1.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM