Broadcom ACPL-217-50CE

Optoisolator 3KV Trans 4SOIC / Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN So T/r
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-217-50CE.

IHS

Datasheet8 pages9 years ago

Farnell

HQonline

TME

Inventory History

3 month trend:
-2.05%

CAD Models

Download Broadcom ACPL-217-50CE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 50 Ma, Soic, 4 Rohs Compliant: Yes
Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 50 Ma, Soic, 4 Rohs Compliant: Yes
Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 20 Ma, Sop, 4 Rohs Compliant: Yes

Descriptions

Descriptions of Broadcom ACPL-217-50CE provided by its distributors.

OPTOISOLATOR 3KV TRANS 4SOIC / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
Optocoupler, 1 Channel, SOIC, 4 Pins, 50 mA, 3.75 kVrms, 200 %
Transistor Output Optocoupler, 1-Element, 3000V Isolation
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:3000V; Output Type:Phototransistor; Input Current:50mA; Voltage, Output Max:80V; Case Style:SOIC-4; Operating Temperature Range:-55°C to +110°C; Collector-to-Emitter Breakdown Voltage:80V; Fall Time, Tf:3µs; Opto Case Style:SOIC; Power Dissipation:200mW; Rise Time:2µs; Voltage, Vf Max:1.4V; Voltage, Vf Typ:1.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL-217-50CE.
  • ACPL217-50CE