
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | ACPL-077L-060E | 400 | 14m | |||||||||
| Microchip USA | ACPL-077L-060E | 354 | 300 | Tube | 15m | |||||||
| Component Stockers USA | ACPL-077L-060E | 1,793 | >1wk | |||||||||
| Worldway Electronics | ACPL-077L-060E | 2,406 | 7 | Tube | 4h | |||||||
| Win Source | WS-ACPL-077L-060E | 20 | 4h |
Download datasheets and manufacturer documentation for Broadcom ACPL-077L-060E.
Download Broadcom ACPL-077L-060E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom ACPL-077L-060E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-077L-060E.