
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-ACPL-072L-560ECT-ND | 2,970 | 1 | Cut Tape | ||||||||
| TME | ACPL-072L-560E | 0 | 1500 | 22h | ||||||||
| Avnet | ACPL-072L-560E | 0 | 3K | 4d | ||||||||
| Farnell | ACPL-072L-560E | 0 | 3K | Custom Reel | 18h | |||||||
| Mouser | 630-ACPL-072L-560E | 2,261 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Broadcom ACPL-072L-560E.
Download Broadcom ACPL-072L-560E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom ACPL-072L-560E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-072L-560E.