
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ACPL-061L-060E | 1,200 | 511 | |||||||||
| DigiKey | ACPL-061L-060E-ND | 3,014 | 1 | Tube | ||||||||
| Flip Electronics | ACPL-061L-060E | 1,200 | 21h | |||||||||
| TME | ACPL-061L-060E | 0 | 400 | 13h | ||||||||
| Avnet | ACPL-061L-060E | 0 | 3500 | 3h |
Download datasheets and manufacturer documentation for Broadcom ACPL-061L-060E.
Download Broadcom ACPL-061L-060E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom ACPL-061L-060E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-061L-060E.