Broadcom ACHS-7191-000E

Current Sensor, Linear, Bidirectional, 8 Pins
$ 2.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACHS-7191-000E.

IHS

Datasheet19 pages9 years ago

Inventory History

3 month trend:
-4.21%

CAD Models

Download Broadcom ACHS-7191-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom ACHS-7191-000E provided by its distributors.

Current Sensor, Linear, Bidirectional, 8 Pins
CURRENT SENSOR IC, LINEAR, SOIC-8;
HALL EFFECT IC, LF / Current Sensor Channel
Tube Active ROHS3Compliant Current Sensor
Hall-effect isolated current sensor+-10A
Current Sensor, CMOS, 8 Pin, Plastic
CURRENT SENSOR IC, LINEAR, SOIC-8; Current Sensor Type:Linear; Current Sense Direction:Bidirectional; Accuracy:-; Sensor Case / Package:SOIC; No. of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Interface:- RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM