Broadcom 5082-7621

Display, 7-Segment; 620 ucd @5 mA; 635 nm (Typ.); 0.3 in.; + 50 deg; 60 mA (Pea
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 5082-7621.

Avago

Datasheet10 pages15 years ago
Datasheet7 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightSA56-11YWA
Display: LED; 7-segment; 14.22mm; yellow; 1.9-4.7mcd; anode; 0.56
KingbrightSC36-11YWA
7 Seg Numeric LED Display, 1-Character, Yellow, 9mm
Lite-OnLTS-5703AY
Single Digit Seven Segment Yellow 0.56 Common Cathode Through Hole LED Display"
KingbrightDC56-11YWA
7 Seg Numeric LED Display, 2-Character, Yellow, 14.22mm
Lite-OnLTD-6840Y
7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm
Displays Segmented Uni-Color 1DIGIT 8LED Yellow 10-Pin DIP Filmpack

Descriptions

Descriptions of Broadcom 5082-7621 provided by its distributors.

Display, 7-Segment; 620 ucd @5 mA; 635 nm (Typ.); 0.3 in.; + 50 deg; 60 mA (Pea
7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm
620¦Ìcd 7-Segment 0.3in 7.6mm 7.62mm DIP-10 4.57mm*10.16mm*19.05mm
Displays Segmented Module 1DIGIT 8LED Yellow CA 14-Pin DIP
DISPLAY 7-SEG 0.3" SGL YLW 14DIP
LED Displays Yellow, CA, RDP 7 Segment
7.6 mm (0.3 inch) Seven Segment Displays
S4, 0.3IN, YELLOW, CA, T/S YEL
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:14mm; Color:Yellow; Luminous Intensity:620µcd; Forward Current:20mA; Forward Voltage:2.2V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50827621