Broadcom 5082-7611

Display, LED, 800 ucd (Typ.), 635 nm (Typ.) 2.1 V (Typ.), 3.0 V (Typ.) ,
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 5082-7611.

Newark

Datasheet10 pages15 years ago
Datasheet13 pages15 years ago
Datasheet11 pages21 years ago

Avago

Jameco

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.79%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.2mcd 7-Segment 5.54mm 10.16mm 10.16mm 10.16mm DIP-14 5.08mm*9.8mm*18.75mm
Lite-OnLTS-2801AP
Displays Segmented Module 1DIGIT 8LED B. Red CA 10-Pin DIP
Lite-OnLTS-360P
7 Seg Numeric LED Display, 1-Character, Bright Red, 9.14mm
KingbrightSA43-11EWA
7 Seg Numeric LED Display, High Efficiency Red Orange, 10.92mm
LUMEX LDS-A514RI7-Segment LED Display, 1, 14.2 mm, Red, Common Anode, 3.9 mcd, 10 mA
KingbrightSA08-11EWA
Display; 1-Digit LED; Red; 0.8 in.; PCB; Standard Gray Face; White Segment

Descriptions

Descriptions of Broadcom 5082-7611 provided by its distributors.

Display, LED, 800 ucd (Typ.), 635 nm (Typ.) 2.1 V (Typ.), 3.0 V (Typ.) ,
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm
Segment LED Display Common Anode 1 Digit 8 LEDs Red 4.8mcd
800¦Ìcd 7-Segment 0.3in 5.18mm 7.62mm 10.9mm 7.62mm DIP-11 4.57mm*10.16mm*19.05mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:14mm; Color:High Efficiency Red; Luminous Intensity:800µcd; Forward Current:20mA; Forward Voltage:2.1V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The 7.6 mm (0.3 inch) and 10.9mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package andpinouts. All devices are available as either common anode or common cathode.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50827611