Broadcom 4N25-360E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 4N25-360E.

IHS

Datasheet7 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.4N25S
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Lite-On4N25S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-On4N26S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay4N36-X009
6-SMD Gull Wing 1 DC Active Optoisolator Transistor Output 100% @ 10mA 5000Vrms 60mA -55C~100C
Optocoupler, Phototransistor Output, with Base Connection | OPTOISO 5KV TRANS W/BASE 6SMD
Vishay4N36-X007
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of Broadcom 4N25-360E provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
AVAGO TECHNOLOGIES 4N25-360E Transistor Output Optocoupler, 1, 2.5 kV, 20 %, 80 mA, Surface Mount DIP, 6 Pins
Phototransistor Optocoupler General Purpose Type | OPTOISO 2.5KV TRANS W/BASE 6SMD
Transistor Output Optocoupler, 1-Element, 2500V Isolation
Optocoupler; No. of Channels:1; Isolation Voltage:2500Vrms; Optocoupler Output Type:Transistor; Input Current Max:10mA; Output Voltage Max:30V; Package/Case:6-SOIC; CTR Min:20%; Forward Current:10mA; Forward Voltage:1.5V ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P, VDE; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, IEC / EN / DIN EN 60747-5-2; Current If CTR:10mA; Current Transfer Ratio Min:20%; Fall Time tf:3000ns; Forward Voltage VF Max:1.5V; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Rise Time:3000ns; Termination Type:SMD; Voltage Vf Typ:1.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N25360E