Brilliance Semiconductor BS62LV256PIP55

Standard SRAM, 32KX8, 55ns, CMOS, PDIP28
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brilliance Semiconductor BS62LV256PIP55.

IHS

Datasheet10 pages17 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Brilliance Semiconductor BS62LV256PIP55 provided by its distributors.

Standard SRAM, 32KX8, 55ns, CMOS, PDIP28
32K X 8 BIT VERY LOW POWER CMOS SRAM
SRAM 256K, 32KX8, 2.4-5.5V, PDIP28; Memory Size:256Kbit; Memory Configuration:32K x 8bit; Clock Frequency:10MHz; Access Time:55ns; Supply Voltage Range:2.4V to 5.5V; Memory Case Style:DIP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:62; Interface Type:Asynchronous; Memory Configuration:32K x 8; Memory Size:256Kbit; Memory Type:SRAM; Memory Voltage Vcc:5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V

Manufacturer Aliases

Brilliance Semiconductor has several brands around the world that distributors may use as alternate names. Brilliance Semiconductor may also be known as the following names:

  • BSI
  • BRILLIANCE SEMICONDUCTOR INC
  • BRILLIANCE
  • BSI (BRILLIANCE SEMICONDUCTOR)
  • BRILLIANCE SEMICONDU
  • Brilliance Semiconductor (BSI)
  • Brilliance Semiconductor Inc (BSI)
  • BSI/BRILLIANCE
  • BSI (BRILLIANCE SEMICONDU
  • Brilliance semiconductors
  • BSI - brilliancesemi*
  • BRILLANCE SEMICONDUCTOR INC
  • Brilliance Semiconductor Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS62LV256PIP-55