Brilliance Semiconductor BS62LV1600EIP55

Standard SRAM, 2MX8, 55ns, CMOS, PDSO44
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brilliance Semiconductor BS62LV1600EIP55.

IHS

Datasheet10 pages17 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Brilliance Semiconductor BS62LV1600EIP55 provided by its distributors.

Standard SRAM, 2MX8, 55ns, CMOS, PDSO44
Very Low Power CMOS SRAM 2M X 8 bit
SRAM-16M (2MX8BIT)3V 55NS, TSOP44; Memory Size: 16Mbit; SRAM Memory Configuration: 2M x 8bit; Supply Voltage Range: 2.4V to 5.5V; Memory Case Style: TSOP; No. of Pins: 44Pins; Access Time: 55ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (07-Jul-2017); Base Number: 616; Memory Type: SRAM; Memory Voltage Vcc: 5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.4V; Termination Type: Surface Mount Device

Manufacturer Aliases

Brilliance Semiconductor has several brands around the world that distributors may use as alternate names. Brilliance Semiconductor may also be known as the following names:

  • BSI
  • BRILLIANCE SEMICONDUCTOR INC
  • BRILLIANCE
  • BSI (BRILLIANCE SEMICONDUCTOR)
  • BRILLIANCE SEMICONDU
  • Brilliance Semiconductor (BSI)
  • Brilliance Semiconductor Inc (BSI)
  • BSI/BRILLIANCE
  • BSI (BRILLIANCE SEMICONDU
  • Brilliance semiconductors
  • BSI - brilliancesemi*
  • BRILLANCE SEMICONDUCTOR INC
  • Brilliance Semiconductor Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS62LV1600EIP-55