Brilliance Semiconductor BS62LV1027PCP55

Standard SRAM, 128KX8, 55ns, CMOS, PDIP32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brilliance Semiconductor BS62LV1027PCP55.

IHS

Datasheet11 pages17 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Brilliance Semiconductor BS62LV1027PCP55 provided by its distributors.

Standard SRAM, 128KX8, 55ns, CMOS, PDIP32
SRAM Operating temperature: 0...+70 °C Power supply: 2.4...5.5 V Organisation: 128 k x 8 Bit Package: DIL-32
IC, 1MB CMOS SRAM, 62LV1027, DIP32; Memory Size: 1Mbit; SRAM Memory Configuration: 128K x 8bit; Supply Voltage Range: 2.4V to 5.5V; Memory Case Style: DIP; No. of Pins: 32Pins; Access Time: 55ns; Operating Temperature Min: 0°C;

Manufacturer Aliases

Brilliance Semiconductor has several brands around the world that distributors may use as alternate names. Brilliance Semiconductor may also be known as the following names:

  • BSI
  • BRILLIANCE SEMICONDUCTOR INC
  • BRILLIANCE
  • BSI (BRILLIANCE SEMICONDUCTOR)
  • BRILLIANCE SEMICONDU
  • Brilliance Semiconductor (BSI)
  • Brilliance Semiconductor Inc (BSI)
  • BSI/BRILLIANCE
  • BSI (BRILLIANCE SEMICONDU
  • Brilliance semiconductors
  • BSI - brilliancesemi*
  • BRILLANCE SEMICONDUCTOR INC
  • Brilliance Semiconductor Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS62LV1027PCP-55