BridgeTek FT932Q-T

Bridgetek - FT932Q-T - Mcu, 32 Bit, FT32, 100MHZ, QFN-48
$ 5.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BridgeTek FT932Q-T.

IHS

Datasheet65 pages9 years ago

Farnell

Inventory History

3 month trend:
-1.49%

Descriptions

Descriptions of BridgeTek FT932Q-T provided by its distributors.

BRIDGETEK - FT932Q-T - MCU, 32BIT, FT32, 100MHZ, QFN-48
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS
32-bit MCU with ADC/DAC/SD QFN48
IC MCU 32BIT 128KB FLASH 48QFN
Bridgetek FT93, FT32B, 48, QFN
Mcu, 32Bit, Ft32, 100Mhz, Qfn-48; Product Range:ft32 Family Ft93X Series Microcontrollers; Architecture:ft32; Mcu Core Size:32Bit; Program Memory Size:256Kb; Ram Memory Size:32Kb; Cpu Speed:100Mhz; No. Of I/o S:24I/o S; Mcu Case Rohs Compliant: Yes

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)