BridgeTek FT907Q-C-T

RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS
$ 7.383

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BridgeTek FT907Q-C-T.

IHS

Datasheet57 pages8 years ago

Inventory History

3 month trend:
+41.98%

Descriptions

Descriptions of BridgeTek FT907Q-C-T provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS
IC MCU 32BIT 256KB FLASH 76QFN
2.97V~3.63V 100MHz 320KB FLASH 256KB POR,PWM,WDT 42 1 1.32V 100MHz CANbus,I2C,SPI,UART,USART,USB 32bit FT32 QFN-76 9mm*900¦Ìm
Mcu, 32Bit, 100Mhz, Qfn-76; Product Range:Ft90X Series Microcontrollers; Architecture:Ft32; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Pins:76Pins; Mcu Case Style:Qfn; No. Of Rohs Compliant: Yes |Bridgetek FT907Q-C-T

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)