BridgeTek FT906Q-T

32 Bit Microcontroller, High Speed Interface Bridging, Ft32, 100 Mhz, 256 Kb, 64 Gb, 76, Qfn Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BridgeTek FT906Q-T.

IHS

Datasheet58 pages9 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of BridgeTek FT906Q-T provided by its distributors.

32 Bit Microcontroller, High Speed Interface Bridging, Ft32, 100 Mhz, 256 Kb, 64 Gb, 76, Qfn Rohs Compliant: Yes
MCU, 32BIT, FT32, 100MHZ, QFN-76
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS
IC MCU 32BIT 256KB FLASH 76VQFN
MCU, 32BIT, FT32, 100MHZ, QFN-76; Product Range: FT32 Family FT90x Series Microcontrollers; Architecture: FT32; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 76Pins; MCU

Images

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)