BridgeTek FT903L-C-T

IC Mcu 32 Bit 256KB Flash 100LQFP
$ 7.55

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of BridgeTek FT903L-C-T provided by its distributors.

IC MCU 32BIT 256KB FLASH 100LQFP
2.97V~3.63V 100MHz 320KB FLASH 256KB I2S,POR,PWM,WDT 65 1 1.32V 100MHz I2C,SD,SPI,UART,USART,USB 32bit FT32 LQFP-100 1.4km*14mm
Mcu, 32Bit, 100Mhz, Lqfp-100; Product Range:Ft90X Series Microcontrollers; Architecture:Ft32; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Pins:100Pins; Mcu Case Style:Lqfp; No. Of Rohs Compliant: Yes |Bridgetek FT903L-C-T

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)