BridgeTek FT901Q-C-T

32-bit MCU with Ethernet QFN100
$ 7.653

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of BridgeTek FT901Q-C-T provided by its distributors.

32-bit MCU with Ethernet QFN100
2.97V~3.63V 100MHz 320KB FLASH 256KB I2S,POR,PWM,WDT 65 1 3.63V 100MHz Ethernet,I2C,SD,SPI,UART,USART,USB 32bit FT32 QFN-100 1.2km*12mm*750¦Ìm
Mcu, 32Bit, 100Mhz, Qfn-100; Product Range:Ft90X Series Microcontrollers; Architecture:Ft32; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Pins:100Pins; Mcu Case Style:Qfn; No. Of Rohs Compliant: Yes |Bridgetek FT901Q-C-T

Images

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)