BridgeTek FT901L-C-T

256KB Flash 256KB 66 3.63V 100MHZ Ethernet, I2C, I2S, Spi, Uart, Usb 32 Bit FT32 LQFP-100
$ 7.703

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of BridgeTek FT901L-C-T provided by its distributors.

256KB FLASH 256KB 66 3.63V 100MHz Ethernet,I2C,I2S,SPI,UART,USB 32bit FT32 LQFP-100
IC MCU 32BIT 256KB FLASH 100LQFP
Mcu, 32Bit, 100Mhz, Lqfp-100; Product Range:Ft90X Series Microcontrollers; Architecture:Ft32; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Pins:100Pins; Mcu Case Style:Lqfp; No. Of Rohs Compliant: Yes |Bridgetek FT901L-C-T

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)