BridgeTek FT900L-C-T

32-bit MCU with CAN and Ethernet LQFP100
$ 7.937

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download BridgeTek FT900L-C-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of BridgeTek FT900L-C-T provided by its distributors.

32-bit MCU with CAN and Ethernet LQFP100
2.97V~3.63V 100MHz 320KB FLASH 256KB I2S,POR,PWM,WDT 65 1 2.97V 3.63V 100MHz CANbus,Ethernet,I2C,SD,SPI,UART,USART,USB 32bit FT32 LQFP-100 1.4km*14mm
Mcu, 32Bit, 100Mhz, Lqfp-100; Product Range:Ft90X Series Microcontrollers; Architecture:Ft32; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Pins:100Pins; Mcu Case Style:Lqfp; No. Of Rohs Compliant: Yes |Bridgetek FT900L-C-T

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)