BridgeTek FT51AL-T

Mcu, 8 Bit, FT51, 48MHZ, LQFP-44
$ 1.09
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BridgeTek FT51AL-T.

IHS

Datasheet43 pages9 years ago

Farnell

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2014-11-07
Lifecycle StatusEOL (Last Updated: 5 months ago)

Descriptions

Descriptions of BridgeTek FT51AL-T provided by its distributors.

MCU, 8BIT, FT51, 48MHZ, LQFP-44
IC MCU 8BIT 16KB MTP 44LQFP
Microcontroller, 48.02MHz, CMOS
MCU, 8BIT, FT51, 48MHZ, LQFP-44; Product Range: 8051 Family FT51x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 8KB; No. of Pins: 44Pins; MCU Case Style: LQFP; No. of I/O's: 16I/O's; Emb

Images

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)