Brennenstuhl 1507490

Timeswitch, Eu Plug, Primera Line, 24 H, 16 A, Digital Rohs Compliant: Yes |Brennenstuhl 1507490
$ 20.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brennenstuhl 1507490.

element14 APAC

Datasheet1 page10 years ago

Inventory History

3 month trend:
+33.05%

Descriptions

Descriptions of Brennenstuhl 1507490 provided by its distributors.

Timeswitch, Eu Plug, Primera Line, 24 H, 16 A, Digital Rohs Compliant: Yes |Brennenstuhl 1507490
DIGITAL WEEKLY TIMER, PRIMERA LINE, EURO; Time Min: -; Time Max: 24h; Contact Style: -; Contact Current Max: 16A; Controller Output: Digital; Product Range: -; SVHC: No SVHC (17-Dec-2015); Time Range: 24 h
Assembly Type = Digital / Operating Voltage = 230 VAC / Units Measured = Hours / Units Measured = Minutes / Units Measured = Seconds / Time Max. h = 24 / Switching Current = 16 A / Switching Voltage VAC = 230 / Switching Interval Min. min = 1 / Battery Life h = 100 / Protection Rating = IP44 / Power Plug = DE Type F (CEE 7/4) Plug / Socket Type = DE Type F (CEE 7/3) Socket

Manufacturer Aliases

Brennenstuhl has several brands around the world that distributors may use as alternate names. Brennenstuhl may also be known as the following names:

  • Brennensthul
  • HUGO BRENNENSTUHL GMBH & CO
  • BRENNENSTU