Brennenstuhl 1165460

Extension Cable IP20 PVC DE Type F (CEE 7/4) Plug - DE Type F (CEE 7/3) Socket 10m Black
$ 27.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brennenstuhl 1165460.

Inventory History

3 month trend:
+356%

Descriptions

Descriptions of Brennenstuhl 1165460 provided by its distributors.

Extension Cable IP20 PVC DE Type F (CEE 7/4) Plug - DE Type F (CEE 7/3) Socket 10m Black
brennenstuhl 1165460
RS APAC
Extension Lead, Schuko, Black, 10M; Connector To Connector:Mains Plug, Schuko To Mains Socket, Swiss; Cable Length - Metric:10M; Current Rating:-; Voltage Rating:-; Jacket Colour:Black; Product Range:-; Cable Length - Imperial:32Ft; Rohs Compliant: Yes |Brennenstuhl 1165460

Manufacturer Aliases

Brennenstuhl has several brands around the world that distributors may use as alternate names. Brennenstuhl may also be known as the following names:

  • Brennensthul
  • HUGO BRENNENSTUHL GMBH & CO
  • BRENNENSTU