Brennenstuhl 1159500015

Power Outlet Strip, 6 Outlet, 1.5M, 230V Rohs Compliant: Yes
$ 10.41

Price and Stock

Inventory History

3 month trend:
+49.33%

Descriptions

Descriptions of Brennenstuhl 1159500015 provided by its distributors.

POWER OUTLET STRIP, 6 OUTLET, 1.5M, 230V ROHS COMPLIANT: YES
brennenstuhl 1159500015
RS APAC
Connection Input = DE Type F (CEE 7/4) Plug / Connection Output = DE Type F (CEE 7/3) Socket / Number of Outlets = 6 / Cable Length m = 1.5 / Integrated Switch = Yes / Affixing Method = Standalone / Series = Eco-Line / Socket Length mm = 360 / Width mm = 80 / Height mm = 60 / Socket Colour = Black / Weight g = 445

Manufacturer Aliases

Brennenstuhl has several brands around the world that distributors may use as alternate names. Brennenstuhl may also be known as the following names:

  • Brennensthul
  • HUGO BRENNENSTUHL GMBH & CO
  • BRENNENSTU