Connection Input = DE Type F (CEE 7/4) Plug / Connection Output = DE Type F (CEE 7/3) Socket / Number of Outlets = 8 / Cable Length m = 3 / Integrated Switch = Yes / Affixing Method = Standalone / Series = Eco-Line / Socket Length mm = 450 / Width mm = 80 / Height mm = 60 / Socket Colour = Black / Weight g = 640