Brennenstuhl 1153680100

Connection Input = CEE Plug / Connection Output = CEE Socket / Connection Output = DE Type F (CEE 7/3) Socket /...

Price and Stock

DistributorSKUMinPkg
Conrad176349320
15h

Inventory History

3 month trend:
+57.05%

Descriptions

Descriptions of Brennenstuhl 1153680100 provided by its distributors.

Connection Input = CEE Plug / Connection Output = CEE Socket / Connection Output = DE Type F (CEE 7/3) Socket / Number of Outlets = 6 / Current Rating A = 16 / Voltage Rating V = 400 / Cable Length m = 1 / Integrated Switch = No / Affixing Method = Hanging / Affixing Method = Screw / Socket Length mm = 250 / Width mm = 250 / Height mm = 170 / Socket Colour = Black / Weight kg = 1.6

Manufacturer Aliases

Brennenstuhl has several brands around the world that distributors may use as alternate names. Brennenstuhl may also be known as the following names:

  • Brennensthul
  • HUGO BRENNENSTUHL GMBH & CO
  • BRENNENSTU