Brennenstuhl 1152900

Power Outlet Strip, 3 Outlet, 5M, 230V Rohs Compliant: Yes
$ 21.29

Price and Stock

Inventory History

3 month trend:
+260%

Descriptions

Descriptions of Brennenstuhl 1152900 provided by its distributors.

POWER OUTLET STRIP, 3 OUTLET, 5M, 230V ROHS COMPLIANT: YES
brennenstuhl , F - schuko USB, 3, 5m
Connection Input = DE Type F (CEE 7/4) Plug / Connection Output = DE Type F (CEE 7/3) Socket / Number of Outlets = 3 / Cable Length m = 5 / Integrated Switch = Yes / Affixing Method = Standalone / Series = Eco-Line / Socket Length mm = 100 / Socket Colour = Black

Manufacturer Aliases

Brennenstuhl has several brands around the world that distributors may use as alternate names. Brennenstuhl may also be known as the following names:

  • Brennensthul
  • HUGO BRENNENSTUHL GMBH & CO
  • BRENNENSTU