brainboxes US-842

Adapter; Usb to Serial; Usb 18PORT RS422/22; 1M Baud; DB9 Connector; 9 Pin; 5V DC in
$ 482.625
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes US-842.

RS (Formerly Allied Electronics)

Datasheet4 pages11 years ago

Farnell

Inventory History

3 month trend:
+59.09%

Descriptions

Descriptions of brainboxes US-842 provided by its distributors.

ADAPTER;USB TO SERIAL;USB 18PORT RS422/22;1M BAUD;DB9 CONNECTOR;9 PIN;5V DC IN
USB 8 Port RS422/485 t Serial Adapter 1M Baud with Steel Enclosure
Usb 8 Port Rs422/485 1Mbaud Rohs Compliant: Yes |Brainboxes US-842
USB 8 Port RS422/485 Converter; 215 x 122.5 x 56;
USB TO SERIAL, 8 PORT, RS422/485; Convert From:USB; Convert To:8x Serial RS422/485; SVHC:No SVHC (20-Jun-2011)
USB TO SERIAL, 8 PORT, RS422/485
USB Ports = 1 / Serial Ports = 8 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS422 / Interface Type B = RS485 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Baud Rate Kbps = 921.6 / Operating Voltage Max. - DC V = 5 / Width mm = 215 / Depth mm = 123 / Height mm = 56

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd