brainboxes US-759

USB-C to 1 Port RS232 Industrial Isolated USB to Serial In-Line Mountable
$ 63.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes US-759.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+8.98%

Descriptions

Descriptions of brainboxes US-759 provided by its distributors.

USB-C to 1 Port RS232 Industrial Isolated USB to Serial In-Line Mountable
Converter, Usb C To Rs232 Usb Serial; Convert From:Usb Type C; Convert To:422 Usb Serial; Product Range:- Rohs Compliant: Yes |Brainboxes US-759
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Protection Rating = IP50 / Mounting Type = Cable Mount / Mounting Type = Wall Mount / Baud Rate Kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Operating Voltage Max. - DC V = 5 / Width mm = 41 / Depth mm = 38 / Height mm = 22

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • US-759.
  • US759
  • US759.