brainboxes US-735

USB-C to 1 Port RS232 Industrial USB to Serial Adaptor In-Line Mountable
$ 37.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes US-735.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of brainboxes US-735 provided by its distributors.

USB-C to 1 Port RS232 Industrial USB to Serial Adaptor In-Line Mountable
Converter, Usb To Rs-232 Serial Rohs Compliant: Yes |Brainboxes US-735
CONVERTER, USB C-RS-232 SERIAL; Convert From: USB Type C; Convert To: RS-232 Serial; Product Range: - 56AJ0418
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Protection Rating = IP50 / Mounting Type = Cable Mount / Mounting Type = Wall Mount / Baud Rate kbps = 921.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Operating Voltage Max. - DC V = 5 / Width mm = 41 / Depth mm = 38 / Height mm = 22

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • US-735.
  • US735