brainboxes US-601

Adapter; Usb to Serial; Usb 8 Port RS422/485; 1 M Baud; DB9 Connector; 9 Pin
$ 259.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes US-601.

Newark

Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of brainboxes US-601 provided by its distributors.

ADAPTER;USB TO SERIAL;USB 8 PORT RS422/485; 1 M BAUD;DB9 CONNECTOR;9 PIN
Hub, Multidrop, 8 Way, Usb To Rs422/485; Convert From:Usb; Convert To:8 X Rs-422/485 Serial; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Brainboxes US-601
USB Ports = 1 / Serial Ports = 8 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS422 / Interface Type B = RS485 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Baud Rate Kbps = 921.6 / Operating Voltage Max. - DC V = 5 / Width mm = 215 / Depth mm = 123 / Height mm = 56

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • US601