brainboxes US-320

Industrial Converter USB - RS422/485; operating temperature -40+80 deg.C; IP50
$ 84.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes US-320.

element14 APAC

Datasheet2 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+106%

Descriptions

Descriptions of brainboxes US-320 provided by its distributors.

Industrial Converter USB - RS422/485; operating temperature -40+80 deg.C; IP50
ADAPTOR, USB TO SERIAL, 1 PORT RS422/485; Convert From: USB; Convert To: RS-422/485; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Adapter, Usb To Serial, 1 Port Rs422/485; Convert From:Usb; Convert To:Serial; Product Range:- Rohs Compliant: Yes |Brainboxes US-320
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS422 / Interface Type B = RS485 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Protection Rating = IP50 / Mounting Type = Plug-In / Baud Rate Kbps = 921.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Operating Voltage Max. - DC V = 5 / Width mm = 41 / Depth mm = 32 / Height mm = 21

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • US320