brainboxes US-313

Adapter; Usb to Serial; Usb 2 Port RS422/485; 1 M Baud; DB9 Connector; 9 Pin
$ 210.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes US-313.

Newark

Datasheet4 pages13 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+15.60%

Descriptions

Descriptions of brainboxes US-313 provided by its distributors.

ADAPTER;USB TO SERIAL;USB 2 PORT RS422/485; 1 M BAUD;DB9 CONNECTOR;9 PIN
USB TO SERIAL, 2 PORT, RS422/485; Convert From: USB; Convert To: 2 x RS-422/485 Serial; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Usb 2Xrs422/485 Serial Converter; Convert From:Usb; Convert To:Serial Port; Product Range:- Rohs Compliant: Yes |Brainboxes US-313
USB Ports = 1 / Serial Ports = 2 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS422 / Interface Type B = RS485 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Protection Rating = IP30 / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Baud Rate Kbps = 921.6 / Operating Voltage Max. - DC V = 5 / Width mm = 101 / Depth mm = 27 / Height mm = 97

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • US313