brainboxes US-279

Adapter; Usb to Serial; Usb 8 Port RS232; 1 M Baud; DB9 Connector; 9 Pin; 5V DC Input
$ 386.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes US-279.

Newark

Datasheet4 pages13 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of brainboxes US-279 provided by its distributors.

ADAPTER;USB TO SERIAL;USB 8 PORT RS232; 1 M BAUD;DB9 CONNECTOR;9 PIN;5V DC INPUT
ADAPTOR, USB TO SERIAL, 8 X RS232; Convert From:USB; Convert To:8 x RS-232 Serial; Product Range:-; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
USB Ports = 1 / Serial Ports = 8 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Baud Rate Kbps = 921.6 / Operating Voltage Max. - DC V = 5 / Width mm = 215 / Depth mm = 123 / Height mm = 56

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • US279